
High-performance 3-line to 8-line decoder/demultiplexer IC, featuring 8 output lines and 3 input lines. This CMOS logic component operates with a single supply voltage of 5V, supporting a range of 3V to 5.5V. It offers a bandwidth of 100MHz and a propagation delay of 8.8ns, with a low quiescent current of 4uA. The device is surface mountable in a 16-SO package with gold contact plating, designed for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AC11138NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11138NSR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOP |
| Contact Plating | Gold |
| Height | 1.85mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.007079oz |
| Width | 5.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
