CMOS 3-to-8 demultiplexer/decoder IC with inverting outputs. Features 3 input lines and 8 output lines, operating from a 3V to 5.5V supply with a typical 5V operating voltage. Offers a propagation delay of 8.8ns and a turn-on delay time of 12.2ns. Surface mountable in a 16-pin SOP package, this RoHS compliant component supports a high level output current of -24mA and a low level output current of 24mA.
Texas Instruments 74AC11138NSRG4 technical specifications.
| Package/Case | SOP |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Demultiplexer, Decoder, Demux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.007079oz |
| RoHS | Compliant |
No datasheet is available for this part.