
CMOS 3-line to 8-line decoder/demultiplexer IC, featuring 8 outputs and 3 input lines. Operates with a single 5V supply voltage, ranging from 3V to 5.5V, and offers a bandwidth of 100MHz. This surface mount component is housed in a 16-TSSOP package with gold contact plating, measuring 4.5mm width, 5.1mm length, and 1.05mm height. It supports a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 8.8ns. RoHS compliant and lead-free, it functions across an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74AC11138PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11138PW technical specifications.
| Bandwidth | 100MHz |
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.05mm |
| High Level Output Current | -24mA |
| Independent Circuits | 1 |
| Lead Free | Lead Free |
| Length | 5.1mm |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 1 |
| Number of Elements | 1 |
| Number of Input Lines | 3 |
| Number of Inputs | 3 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Package Quantity | 90 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 8.8ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 12.2ns |
| Weight | 0.002183oz |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11138PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
