The 74AC11175D is a 20-pin dual positive edge triggered D flip-flop IC from Texas Instruments. It operates over an industrial temperature range of -40°C to 85°C. This device features a SOP20 package type and is suitable for use in a variety of logic IC applications.
Texas Instruments 74AC11175D technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Logic IC Type | D FLIP-FLOP |
| Trigger Type | POSITIVE EDGE |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
No datasheet is available for this part.