The 74AC11175N is a 4-bit positive edge triggered flip-flop with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a frequency of 150MHz and a high level output current of 24mA. The device is packaged in a DIP20 package and is not RoHS compliant. It is suitable for use in applications where a high-speed flip-flop is required.
Sign in to ask questions about the Texas Instruments 74AC11175N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11175N technical specifications.
| Package/Case | DIP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 150MHz |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Bits per Element | 4 |
| Number of Circuits | 4 |
| Number of Elements | 1 |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| RoHS Compliant | No |
| Series | 74AC |
| Turn-On Delay Time | 4.5ns |
| RoHS | Not Compliant |
Download the complete datasheet for Texas Instruments 74AC11175N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.