Octal buffer/driver IC featuring 8 channels with 3-state outputs. This CMOS device operates from a 3V to 5.5V supply, with a typical operating voltage of 5V. It offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 24-SSOP package with gold contact plating, suitable for surface mounting. Operating temperature range is -40°C to 85°C, with a propagation delay of 12.7ns.
Sign in to ask questions about the Texas Instruments 74AC11240DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11240DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 12.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.