8-channel inverting buffer/line driver featuring 3-state CMOS output. Operates from a 3V to 5.5V supply voltage, with a typical 5V operating voltage. Delivers ±24mA high/low output current and exhibits a 7.5ns propagation delay. Surface mountable in a 24-pin SSOP package, supplied on tape and reel.
Texas Instruments 74AC11240DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
No datasheet is available for this part.