Octal buffer/driver featuring 8 bits, 8 inputs, and 8 outputs with 3-state output type. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and offers a propagation delay of 7.5ns. This CMOS buffer/driver supports inverting logic functions and is designed for surface mounting in a 24-SSOP package with gold contact plating. It functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11240DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11240DBRG4 technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 12.7ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.