The 74AC11240DWRG4 is a dual 8-input inverting buffer with 3-state outputs. It operates over a temperature range of -40°C to 85°C and is compatible with lead-free processes. The device has a propagation delay of 7.5ns and a quiescent current of 8uA. It is available in a 24-pin SOIC package and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11240DWRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11240DWRG4 technical specifications.
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.5ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74AC |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11240DWRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.