
Octal buffer/driver featuring 8 channels and 8 inputs, with 8 3-STATE outputs. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports non-inverting logic functions. This CMOS technology component boasts a propagation delay of 9.3ns and is housed in a 24-SSOP package with gold contact plating, suitable for surface mounting. Designed for operation between -40°C and 85°C, it offers output currents of ±24mA and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74AC11244DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11244DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11244DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
