
8-channel, 3-state buffer/driver IC with non-inverting logic function. Features dual 4-bit elements, CMOS technology, and a 9.3ns propagation delay. Operates from a 3V to 5.5V supply voltage with a typical 5V operating voltage. Surface mountable in a 24-pin SSOP package, offering 24mA high and low level output current. Suitable for applications requiring high-speed signal buffering and distribution.
Sign in to ask questions about the Texas Instruments 74AC11244DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11244DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11244DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
