8-channel, non-inverting buffer/line driver with 3-state outputs. CMOS technology, operating from 3V to 5.5V with a typical 5V supply. Features 8 inputs and 8 outputs, with 2 elements of 4 bits each. Surface mountable in a 24-pin SSOP package, offering 24mA high/low output current and a 9.3ns propagation delay. RoHS compliant.
Texas Instruments 74AC11244DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 9.3ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
No datasheet is available for this part.