
8-channel, 3-state buffer with 3V to 5.5V operating supply voltage. Features 8 non-inverting input lines and 8 output lines, with a high level output current of -24mA and low level output current of 24mA. This surface mount SOIC package component operates from -40°C to 85°C with a propagation delay of 6.7ns. CMOS technology ensures low quiescent current of 8uA.
Sign in to ask questions about the Texas Instruments 74AC11244DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11244DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11244DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.