
Octal buffer/driver featuring 8 non-inverting, 3-state output channels. Operates with a supply voltage range of 3V to 5.5V, typically 5V, and supports through-hole mounting in a PDIP package with gold contact plating. Delivers ±24mA high/low level output current with a propagation delay of 6.7ns. This CMOS technology component functions across an operating temperature range of -40°C to 85°C and is RoHS compliant.
Texas Instruments 74AC11244NT technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 3 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 6.7ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 11.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11244NT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.