
8-bit bidirectional transceiver, CMOS technology, featuring true outputs and 3-state capability. Operates with a supply voltage range of 3V to 5.5V, with a typical operating voltage of 5V. Offers high and low level output current of 24mA. Packaged in a 24-pin PDIP, through-hole mount, with a propagation delay of 9.5ns. RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AC11245NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11245NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 9.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 15.9ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11245NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.