
Quad 2-to-1 line multiplexer, featuring true output logic. This integrated circuit operates with a minimum supply voltage of 3V and a maximum of 5.5V, supporting a high-level output current of 24mA and a low-level output current of 24mA. With 8 total inputs and 4 output lines, it offers a propagation delay of 6.5ns. The component is housed in a 20-pin PDIP package, suitable for through-hole mounting, and operates within a temperature range of -40°C to 85°C. It is RoHS compliant and part of the 74AC series.
Sign in to ask questions about the Texas Instruments 74AC11257NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC11257NE4 technical specifications.
| Package/Case | PDIP |
| High Level Output Current | 24mA |
| Independent Circuits | 1 |
| Lead Free | Contains Lead |
| Logic Function | Multiplexer, Mux |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 8 |
| Number of Output Lines | 1 |
| Number of Outputs | 4 |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Propagation Delay | 6.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Supply Type | Dual |
| Weight | 0.042297oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC11257NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
