The 74AC11873DW is a dual 4-bit bus driver from Texas Instruments, designed for industrial temperature operation. It has a supply voltage range of 3 to 5.5V and a maximum current of 0.024A. The device features a propagation delay of 8.7ns and a load capacitance of 50pF. It is available in a SOP28 package with a width of 7.5mm and a length of 17.9mm. The device is suitable for use in applications where high-speed data transfer is required.
Texas Instruments 74AC11873DW technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G28 |
| Width | 7.5 |
| Length | 17.9 |
| Pin Count | 28 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 3 |
| Logic IC Type | BUS DRIVER |
| Family | AC |
| Propagation Delay (tpd) | 8.7 |
| Number of Bits | 4 |
| Max I(ol) | 0.024 |
| Prop. Delay@Nom-Sup | 13.6 |
| Load Capacitance | 50 |
| Output Polarity | TRUE |
| Number of Ports | 2 |
| Power Supply Current-Max (ICC) | 0.16 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments 74AC11873DW to view detailed technical specifications.
No datasheet is available for this part.