AC SERIES, HEX 1-INPUT INVERT GATE, PDIP14, PLASTIC, DIP-14
Texas Instruments 74AC14PC technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Logic Function | Inverter |
| Number of Circuits | 6 |
| Number of Gates | 6 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.