
16-bit buffer/line driver featuring 3-state outputs and CMOS technology. Offers 16 non-inverting channels, each with 4 bits, operating from a 3V to 5.5V supply. Provides ±24mA output current at both high and low levels, with a propagation delay of 14.6ns. Packaged in a 48-TSSOP with gold contact plating, suitable for surface mounting and operating between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74AC16244DGGRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC16244DGGRG4 technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Height | 1.15mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 12.5mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 4 |
| Number of Channels | 16 |
| Number of Elements | 4 |
| Number of Input Lines | 16 |
| Number of Inputs | 16 |
| Number of Output Lines | 16 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 14.6ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 10.7ns |
| Width | 6.1mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16244DGGRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
