
16-bit bidirectional bus transceiver featuring 3-state outputs. This CMOS logic IC operates from a 3V to 5.5V supply voltage with a typical operating voltage of 5V. It offers 16 channels with 8 bits per element, supporting a maximum output current of 24mA. The device is housed in a 48-SSOP package with gold contact plating, suitable for surface mounting and operating within a temperature range of -40°C to 85°C. Propagation delay is 8.9ns.
Texas Instruments 74AC16245DL technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.2W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits | 16 |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 18ns |
| Weight | 0.021175oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16245DL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
