
16-bit bidirectional bus transceiver with 3-state outputs, featuring CMOS technology and an inverting logic function. Operates from a 3V to 5.5V supply voltage range, with a typical operating voltage of 5V. Offers a high level output current of 24mA and a low level output current of 24mA. Packaged in a 56-SSOP for surface mounting, with an operating temperature range of -40°C to 85°C. Propagation delay is 17.3ns, and turn-on delay time is 23.5ns.
Sign in to ask questions about the Texas Instruments 74AC16652DLG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74AC16652DLG4 technical specifications.
| Package/Case | SSOP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.4W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Bits per Element | 8 |
| Number of Channels | 16 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Outputs | 16 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 17.3ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74AC |
| Technology | CMOS |
| Turn-On Delay Time | 23.5ns |
| Weight | 0.024508oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74AC16652DLG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.