The 74ACT00SC is a 4-channel NAND gate IC from Texas Instruments, packaged in a SOIC package. It is lead free and RoHS non-compliant. The device has a maximum output current of 24mA and is available in rail or tube packaging. It is Reach SVHC compliant. The 74ACT00SC is designed for use in logic applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |