The 74ACT08SCX is a 4-channel AND gate logic IC from Texas Instruments, packaged in a SOIC package and available in lead-free packaging. It is a logic function IC with 4 gates and 4 circuits, designed for use in a variety of applications. The device has an output current of 24mA and is packaged in cut tape. It is compliant with Reach SVHC regulations, but not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Texas Instruments 74ACT08SCX technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Logic Function | AND GATE |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Output Current | 24mA |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Yes |
| RoHS Compliant | No |
| RoHS | Not Compliant |
No datasheet is available for this part.