
Quad 2-input NAND gate IC, featuring CMOS technology and a 4.5-V to 5.5-V operating supply voltage range. This surface-mount component offers 24mA output current at both high and low levels, with a propagation delay of 10.9ns. Encased in a 16-SOIC package with gold contact plating, it operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11000D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11000D technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 1.75mm |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Length | 9.9mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Inputs | 2 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Propagation Delay | 10.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Thickness | 1.58mm |
| Turn-On Delay Time | 12.3ns |
| Width | 3.91mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11000D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
