
Quadruple 2-input positive-NAND gates, this CMOS logic IC features four independent NAND gate circuits, each with two input lines and one output line. Operating from a 4.5V to 5.5V supply range with a nominal 5V, it offers a high level output current of -24mA and a low level output current of 24mA. The component is housed in a 16-SOIC surface mount package with gold contact plating, suitable for operation between -40°C and 85°C. Propagation delay is 10.9ns, with a quiescent current of 4uA.
Sign in to ask questions about the Texas Instruments 74ACT11000DRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11000DRG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 10.9ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11000DRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
