
Quad 2-input NAND gate IC, featuring CMOS technology and a 4.5V to 5.5V operating supply voltage. This through-hole component offers TTL-compatible CMOS inputs and a propagation delay of 12.3ns. It provides a high level output current of -24mA and a low level output current of 24mA, with a maximum output current of 24mA. The device is housed in a 16-PDIP package with gold contact plating and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11000N datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11000N technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Height | 5.08mm |
| High Level Output Current | -24mA |
| Length | 19.3mm |
| Logic Function | NAND GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 12.3ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | Through Hole |
| Thickness | 3.9mm |
| Turn-On Delay Time | 10.9ns |
| Weight | 0.03357oz |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11000N to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
