
Surface mount hex inverter gate IC featuring 6 independent 1-input inverter circuits. Operates with a 5V supply voltage, ranging from 4.5V to 5.5V, and offers 24mA output current. CMOS technology ensures low quiescent current of 4uA. Packaged in a 20-pin SSOP, this RoHS compliant component has a propagation delay of 9.7ns and an operating temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11004DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11004DBRE4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.005527oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11004DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
