
CMOS Hex Inverters, featuring six independent inverter circuits, operate with a supply voltage of 5V, ranging from 4.5V to 5.5V. Each inverter provides a 24mA output current capability at both high and low levels. This surface-mount component, housed in a SOIC package with gold contact plating, offers a propagation delay of 9.7ns. Designed for a wide temperature range of -40°C to 85°C, it is RoHS compliant and lead-free.
Texas Instruments 74ACT11004DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.017662oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11004DW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
