
Surface mount hex inverters featuring CMOS technology and a TSSOP package. Six independent buffer/inverter circuits provide a 5V operating supply voltage with a range of 4.5V to 5.5V. Delivering 24mA of output current, these devices operate across a temperature range of -40°C to 85°C with a propagation delay of 9.7ns. Gold contact plating and RoHS compliance ensure reliable performance.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments 74ACT11004PW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 24mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 6 |
| Number of Circuits | 6 |
| Number of Elements | 6 |
| Number of Gates | 6 |
| Number of Inputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 70 |
| Packaging | Rail/Tube |
| Propagation Delay | 9.7ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Termination | SMD/SMT |
| Turn-On Delay Time | 9.7ns |
| Weight | 0.002716oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11004PW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
