
The 74ACT11032DBRG4 is a 4-input OR gate integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is suitable for surface mount applications. The device has a maximum supply voltage of 5.5V and a minimum supply voltage of 4.5V. It features a propagation delay of 8.1ns and a quiescent current of 4uA. The 74ACT11032DBRG4 is packaged in a lead-free SSOP package and is available in quantities of 2000 per reel.
Texas Instruments 74ACT11032DBRG4 technical specifications.
| Package/Case | SSOP |
| High Level Output Current | 24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
No datasheet is available for this part.
