
High-performance CMOS OR gate IC featuring four independent 2-input gates. Operates with a supply voltage range of 4.5V to 5.5V, ideal for 5V systems. Delivers 24mA output current at both high and low levels. Packaged in a 16-pin PDIP with gold contact plating for reliable through-hole mounting. Exhibits an 8.1ns propagation delay and a low quiescent current of 4uA. Suitable for applications requiring robust logic functions within a -40°C to 85°C temperature range.
Sign in to ask questions about the Texas Instruments 74ACT11032NE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11032NE4 technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 4 |
| Number of Circuits | 4 |
| Number of Elements | 4 |
| Number of Gates | 4 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Weight | 0.03357oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11032NE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
