The 74ACT11032 is a 4-input OR gate integrated circuit from Texas Instruments. It operates over a temperature range of -40°C to 85°C and is RoHS compliant. The device features a propagation delay of 8.1ns and a quiescent current of 4uA. It is available in a TSSOP package and is suitable for surface mount applications.
Texas Instruments 74ACT11032PWG4 technical specifications.
| Package/Case | TSSOP |
| High Level Output Current | 24mA |
| Logic Function | OR GATE |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Circuits | 4 |
| Number of Gates | 4 |
| Number of Inputs | 2 |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Propagation Delay | 8.1ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
No datasheet is available for this part.