
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality, featuring 2 bits of storage. This CMOS logic IC operates at a maximum frequency of 125MHz with a propagation delay of 8.5ns and turn-on delay of 5.7ns. It supports a supply voltage range of 4.5V to 5.5V, with a typical operating voltage of 5V. The component is housed in a 14-SSOP surface-mount package with gold contact plating, offering ±24mA output current and a quiescent current of 4µA. It is RoHS compliant and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11074DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11074DBR technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11074DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
