
Dual positive-edge-triggered D-type flip-flops featuring clear and preset functions. This CMOS logic IC operates at up to 125MHz with a propagation delay of 8.5ns and turn-on delay of 5.7ns. It supports a 4.5V to 5.5V operating supply voltage range, delivering 24mA output current at both high and low levels. Packaged in a 14-SSOP for surface mounting, this component is RoHS compliant and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11074DBRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11074DBRE4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11074DBRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
