Dual positive edge-triggered D flip-flop with complementary outputs, operating at 125MHz. Features a 5V operating supply voltage range of 4.5V to 5.5V and a maximum operating temperature of 85°C. Offers 24mA output current and 8.5ns propagation delay. Packaged in a 14-pin SSOP for surface mounting, this CMOS technology component is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT11074DBRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11074DBRG4 technical specifications.
| Package/Case | SSOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004296oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11074DBRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.