
Dual positive-edge-triggered D-type flip-flops with clear and preset functionality. Features a 125MHz frequency, 8.5ns propagation delay, and 12.5ns turn-on delay. Operates with a 4.5V to 5.5V supply voltage, consuming 4uA quiescent current. Surface mountable in a 14-SOIC package with gold contact plating. Offers ±24mA output current and 3.5pF input capacitance.
Sign in to ask questions about the Texas Instruments 74ACT11074DG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11074DG4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Contact Plating | Gold |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Capacitance | 3.5pF |
| Lead Free | Lead Free |
| Logic Function | D-Type |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Quiescent Current | 4uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11074DG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
