
Dual 1-bit D-type flip-flop IC, featuring positive edge clock triggering and non-inverting polarity. This CMOS logic component operates at a maximum frequency of 125MHz with a propagation delay of 8.5ns and turn-on delay of 5.7ns. It supports an operating supply voltage of 5V, with a range of 4.5V to 5.5V, and provides an output current of 24mA (24mA low, -24mA high). Packaged in a 14-pin SOIC for surface mounting, this RoHS compliant component is supplied on tape and reel.
Texas Instruments 74ACT11074DRE4 technical specifications.
| Package/Case | SOIC |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Input Type | SINGLE-ENDED |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.004564oz |
| RoHS | Compliant |
No datasheet is available for this part.