
Dual D-type flip-flop, positive edge triggered, with complementary outputs. Features a 125MHz frequency and 8.5ns propagation delay. Operates from a 4.5V to 5.5V supply voltage, with a typical 5V operating voltage. Surface mountable in a 14-pin SOP package, offering 24mA output current. CMOS technology, RoHS compliant, with a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11074NSRE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11074NSRE4 technical specifications.
| Package/Case | SOP |
| Clock Edge Trigger Type | Positive Edge |
| Frequency | 125MHz |
| High Level Output Current | -24mA |
| Lead Free | Contains Lead |
| Logic Function | D-Type, Flip-Flop |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Bits per Element | 1 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 1 |
| Number of Output Lines | 1 |
| Operating Supply Voltage | 5V |
| Output Current | 24mA |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.5ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 5.7ns |
| Weight | 0.007348oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11074NSRE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
