
Dual 2-line to 4-line decoder/demultiplexer featuring two independent circuits. This CMOS logic IC operates with a 4.5V to 5.5V supply voltage, offering a 5V nominal operating voltage. It supports a 100MHz bandwidth and has a propagation delay of 7.8ns. The component is surface mountable in a 16-SOIC package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT11139D datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11139D technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Independent Circuits | 2 |
| Lead Free | Lead Free |
| Logic Function | Demultiplexer, Decoder |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 2 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Operating Supply Voltage | 5V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Power Dissipation | 774mW |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Termination | SMD/SMT |
| Throw Configuration | DP4T |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11139D to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
