
Dual 2-line to 4-line decoder/demultiplexer featuring two independent circuits, each with 2 inputs and 4 outputs. This CMOS technology component operates with a single supply voltage range of 4.5V to 5.5V and offers a bandwidth of 100MHz. It supports a high level output current of 24mA and a low level output current of 24mA, with a propagation delay of 7.8ns. Designed for surface mounting, this device is packaged in a 16-SOIC case and operates within a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11139DR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11139DR technical specifications.
| Bandwidth | 100MHz |
| Package/Case | SOIC |
| High Level Output Current | 24mA |
| Independent Circuits | 2 |
| Lead Free | Contains Lead |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 2 |
| Number of Inputs | 2 |
| Number of Output Lines | 4 |
| Number of Outputs | 4 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 7.8ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Supply Type | Single |
| Technology | CMOS |
| Turn-On Delay Time | 8.5ns |
| Weight | 0.004998oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11139DR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
