
8-channel, 3-state buffer/inverter IC with 4.5V to 5.5V operating supply voltage. Features TTL-compatible CMOS inputs, 8-bit logic function, and 3-state outputs with 24mA high/low output current. Surface mountable in a 24-SOIC package with gold contact plating, operating from -40°C to 85°C. RoHS compliant with 9.9ns propagation delay.
Sign in to ask questions about the Texas Instruments 74ACT11240DW datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11240DW technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.3mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.6mm |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 9.9ns |
| Quiescent Current | 8uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11240DW to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
