
Octal buffer/line driver featuring 3-state outputs, designed for 5V operation with a supply voltage range of 4.5V to 5.5V. This CMOS component offers 8 bits of buffering with 8 output lines and 8 input lines, supporting both buffer and inverter logic functions. It boasts a maximum power dissipation of 1.7W and operates across a temperature range of -40°C to 85°C. The device is surface mountable in a 24-SOIC package with gold contact plating and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT11240DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11240DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 4 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Inverting |
| Propagation Delay | 9.9ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 12.5ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11240DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.