
Octal buffer/line driver featuring 3-state outputs and CMOS technology. This component offers 8 bits of buffering with 8 input and 8 output lines, operating from a 4.5V to 5.5V supply. Key specifications include a propagation delay of 12.5ns, a turn-on delay time of 9.9ns, and output drive capabilities of ±24mA. Designed for through-hole mounting in a PDIP package, it operates across a temperature range of -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments 74ACT11240NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11240NT technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Buffer, Inverter |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 9.9ns |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11240NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
