Octal buffer/driver featuring 8 non-inverting, 3-state outputs. This CMOS logic IC operates with a supply voltage of 4.5V to 5.5V, ideal for 5V systems. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 12.5ns. The component is housed in a 24-SOIC package for surface mounting, with gold contact plating and a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11244DWG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11244DWG4 technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.35mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 12.5ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 8.9ns |
| Width | 7.52mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11244DWG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
