
8-channel, 3-state buffer with TTL-compatible CMOS inputs. Features a 4.5V to 5.5V operating supply voltage range and 24mA high/low level output current. Surface mountable in a 24-SOIC package with gold contact plating, this component offers 8.9ns propagation delay and operates from -40°C to 85°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the Texas Instruments 74ACT11244DWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11244DWR technical specifications.
| Package/Case | SOIC |
| Contact Plating | Gold |
| Height | 2.65mm |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Length | 15.4mm |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.7W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 4 |
| Number of Channels | 8 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Inputs | 8 |
| Number of Output Lines | 8 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| Quiescent Current | 8uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Thickness | 2.35mm |
| Turn-On Delay Time | 12.5ns |
| Width | 7.5mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11244DWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.