
The 74ACT11244NSR is a 4-bit dual inverting buffer with 8 input lines and 3-state outputs. It operates over a temperature range of -40°C to 85°C and can handle a maximum power dissipation of 1.3W. The device is RoHS compliant and is available in a SO package with 2000 units per reel. The 74ACT11244NSR has a propagation delay of 8.9ns and can source or sink up to 24mA of current at the output.
Sign in to ask questions about the Texas Instruments 74ACT11244NSR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11244NSR technical specifications.
| Package/Case | SO |
| High Level Output Current | 24mA |
| Logic Function | Buffer, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits per Element | 4 |
| Number of Elements | 2 |
| Number of Input Lines | 8 |
| Number of Output Lines | 8 |
| Output Type | 3-STATE |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 8.9ns |
| RoHS Compliant | Yes |
| Series | 74ACT |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11244NSR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.