Octal Bus Transceiver, featuring 8 bidirectional, 3-state outputs. This CMOS logic IC operates with a 5V supply voltage, supporting a range of 4.5V to 5.5V. It offers a high level output current of -24mA and a low level output current of 24mA, with a propagation delay of 10ns. Packaged in a 24-SSOP with gold contact plating, this surface-mount component is RoHS compliant and operates across a temperature range of -40°C to 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11245DBR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11245DBR technical specifications.
| Package/Case | SSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 650mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.006081oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245DBR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.