
Octal bus transceiver featuring 8-bit bidirectional data flow with 3-state outputs. CMOS technology ensures low quiescent current of 8µA and operates from a 4.5V to 5.5V supply range, with a nominal 5V operating voltage. This through-hole component, housed in a PDIP package with gold contact plating, offers a propagation delay of 10ns and a turn-on delay of 13.9ns. Designed for a wide operating temperature range of -40°C to 85°C, it supports high level output current of -24mA and low level output current of 24mA.
Sign in to ask questions about the Texas Instruments 74ACT11245NT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11245NT technical specifications.
| Package/Case | PDIP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245NT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
