
8-bit bidirectional transceiver, CMOS technology, featuring 3-state outputs and true logic function. Operates with a supply voltage of 4.5V to 5.5V, supporting 5V operation. Delivers 24mA high and low level output current with a propagation delay of 10ns. Packaged in a 24-pin PDIP, through-hole mount, RoHS compliant, and suitable for operation between -40°C and 85°C.
Sign in to ask questions about the Texas Instruments 74ACT11245NTE4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11245NTE4 technical specifications.
| Package/Case | PDIP |
| Direction | Bidirectional |
| High Level Output Current | 24mA |
| Lead Free | Contains Lead |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.3W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 15 |
| Packaging | Rail/Tube |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.061853oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245NTE4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.