Octal Bus Transceiver, 8-bit, bidirectional, 3-state outputs, CMOS technology. Features 4.5V to 5.5V operating supply voltage, 24mA high/low level output current, and 10ns propagation delay. Packaged in a 24-TSSOP with gold contact plating, suitable for surface mounting. Operates across a -40°C to 85°C temperature range, RoHS compliant, and lead-free.
Sign in to ask questions about the Texas Instruments 74ACT11245PWR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments 74ACT11245PWR technical specifications.
| Package/Case | TSSOP |
| Contact Plating | Gold |
| Direction | Bidirectional |
| High Level Output Current | -24mA |
| Lead Free | Lead Free |
| Logic Function | Transceiver, Inverting |
| Low Level Output Current | 24mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 700mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Bits | 8 |
| Number of Bits per Element | 8 |
| Number of Channels | 8 |
| Number of Circuits | 8 |
| Number of Elements | 1 |
| Number of Outputs | 8 |
| Operating Supply Voltage | 5V |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Non-Inverting |
| Propagation Delay | 10ns |
| Quiescent Current | 8uA |
| RoHS Compliant | Yes |
| Series | 74ACT |
| Technology | CMOS |
| Turn-On Delay Time | 13.9ns |
| Weight | 0.003157oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments 74ACT11245PWR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.